text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 217,145

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.26
50 $0.235
100 $0.23
250 $0.22
500+ $0.22
Total:

$0.52

USD
Attributes
Attributes Table
Average Rectified Current-Max 3A
Peak Current-Max 100A
Reverse Voltage-Max [Vrrm] 60V
Reverse Current-Max 150µA
Forward Voltage 0.62V