text.skipToContent text.skipToNavigation

Manufacturer Part #

STPS5L60S

STPS5L60 Series 5 A 60 V Surface Mount Power Schottky Rectifier - DO-214AB

Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1823
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 5A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.22mA
Forward Voltage: 0.47V
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Features & Applications

The STPS5L60S is a Power Schottky rectifier suited for switch mode power supplies and high frequency inverters.

This device is intended for use in low voltage output for small battery chargers and consumer SMPS such as DVD and set-top-box.

Features:

  • Negligible switching losses
  • Low forward voltage drop for higher efficiency
  • Low thermal resistance
  • Avalanche capability specified
Pricing Section
Stock:
4,253
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$0.82
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.815
50
$0.55
100
$0.51
250
$0.465
500+
$0.435