text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD1403A

MMBD1403 Series 175 V 200 mA 350 mW SMT General Purpose Diode - SOT-23-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1914
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Average Rectified Current-Max: 200mA
Reverse Current-Max: 100nA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 175V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 350mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MMBD1403A is a MMBD1403 series 350 mW 175 V 200 mA Surface Mount General Purpose Diode,this device comes in SOT-23-3 surface mount package

Specifications:

  • Working Inverse Voltage: 175 V
  • Average Rectified Current:200 mA
  • DC Forward Current:600 mA
  • Recurrent Peak Forward Curent:700 mA
  • Non-repetitive Peak Forward Surge Current
  • Pulse Width = 1.0 second:1.0 A
  • Pulse Width = 1.0 microsecond:2.0 A
  • Storage Temperature Range:-55°C to 150°C
  • Operating Junction Temperature:150°C

Applications:

  • Automation
  • Broadband Access
  • Building & Home Control
  • Consumer Appliances
  • Desktop PC
Pricing Section
Stock:
75,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$155.70
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0519
9,000
$0.0386
15,000
$0.0379
45,000
$0.0366
75,000+
$0.036
Product Variant Information section