text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD4448HW-7-F

MMBD4448HW Series 80 V 250 mA Surface Mount Switching Diode - SC-70-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 200mW
Average Forward Current-Max: 250mA
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The MMBD4448HW-7-F is a part of MMBD4448HW Series 80 V 250 mW Surface Mount Switching Diode. It is available in SC-70-3 Package.

Features:

  • Fast Switching Speed
  • Small Surface Mount Package Ideally Suited for Automated Insertion 
  • For General Purpose Switching Applications
  • High Conductance
  • Lead Free/RoHS Compliant
  • "Green" Device
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
39,000
Factory Lead Time:
5-10 Days
Total
$107.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0357
12,000
$0.0352
30,000
$0.0348
75,000
$0.0344
120,000+
$0.0342
Product Variant Information section