text.skipToContent text.skipToNavigation

Manufacturer Part #

10A02-T

10A02 Series 100 V 10 A Through Hole Rectifier - R-6

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1744
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 10µA
Peak Current-Max: 600A
Package Style:  R-6
Mounting Method: Through Hole
Features & Applications

The 10A02-T is a part of 10A0x (x=1 to 7) Series Low Voltage Drop 1 V 10 A Through Hole Rectifier available in a R-6 package. It has an Operating and Storage Temperature Range -65 to +150 °C.

Product Specifications:

  • High Current Capability and Low Forward Voltage Drop
  • Surge Overload Rating to 600A Peak
  • Low Reverse Leakage Current
  • Typical Total Capacitance 150 pF
  • Thermal Resistance Junction to Ambient 10 °C/W
  • Operating and Storage Temperature Range -65 to +150 °C
  • RMS Reverse Voltage 70 V
  • Peak Repetitive Reverse Voltage Working Peak Reverse Voltage DC Blocking Voltage is 100 V

 

 

Pricing Section
Stock:
499
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
100,000
Factory Lead Time:
5-10 Days
Total
$0.63
USD
Quantity
Web Price
1
$0.625
25
$0.48
50
$0.455
100
$0.43
250+
$0.395
Product Variant Information section