text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 5,000
Quantity Web Price
1 $0.0931
250 $0.0292
750 $0.0232
1,500 $0.0201
2,500+ $0.018
Total:

$0.09

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 50V
Reverse Current-Max 5µA
Peak Current-Max 30A
Features and Applications

Founded in 1998, Micro Commercial Components Corp. (MCC) is a supplier of high-quality discrete semiconductors to the consumer markets. MCC's products include diodes, rectifiers, transistors, MOSFETs, voltage regulators and protection devices. 

The 1N4001 thru 1N4007 series of Low Current Leakage and Low Cost rectifiers are offered in the DO-41 package. The 1N4001 thru 1N4007 series also has a average forward current of 1.0 A peak forward surge current of 30 A.

The 1N4001-TP has a maximum recurrent peak reverse voltage of 50 V a maximum RMS voltage of 30 V and a maximum DC blocking voltage of 50 V. The 1N4001-TP also has a operating and storage temperature of -55°C to +125°C.