text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 30,000

On Order: 0
Factory Stock:Factory Stock: 120,000
Factory Lead Time: 5-10 Days
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.02
20,000 $0.016
50,000 $0.016
125,000 $0.015
200,000+ $0.015
Total:

$100.00

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Forward Voltage 1V
Reverse Voltage-Max [Vrrm] 100V
Reverse Current-Max 5µA
Peak Current-Max 30A
Features and Applications

Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The 1N4001 thru 1N4007 series of low reverse leakage current 1.0 A rectifiers have a surge overload rating of 30A a high current capability and a low forward voltage drop. The 1N4001 thru 1N4007 series also has a operating and storage temperature range of -65 º C to +150 ºC.