text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 27,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0267
12,000 $0.0239
45,000 $0.0236
75,000 $0.0234
150,000+ $0.0233
Total:

$80.10

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 400V
Reverse Current-Max 5µA
Peak Current-Max 30A