text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4005-T

1N4005 Series 600 V 1 A Through Hole High Current Standard Rectifier - DO-41

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1908
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.

The 1N4001 thru 1N4007 series of low reverse leakage current 1.0 A rectifiers have a surge overload rating of 30A a high current capability and a low forward voltage drop. The 1N4001 thru 1N4007 series also has a operating and storage temperature range of -65 º C to +150 ºC.

Pricing Section
Stock:
70,023
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
105,000
Factory Lead Time:
5-10 Days
Total
$0.19
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.186
50
$0.0815
100
$0.0704
500
$0.0501
1,500+
$0.0397
Product Variant Information section