text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4007-T

1N4007 Series 1000 V 1 A Through Hole High Current Standard Rectifier - DO-41

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The 1N4007-T is a part of 1N400x( x=1 to 7) series 1000 V 1 A Through Hole Diffused junction Standard Rectifier available in a DO-41 package.

Product Specifications:

  • Diffused Junction
  • High Current Capability and Low Forward Voltage Drop
  • Surge Overload Rating to 30A Peak
  • Low Reverse Leakage Current
  • Maximum DC Blocking Voltage Temperature +150 °C
  • Operating and Storage Temperature Range -65 °C to +150 °C
  • Peak Repetitive Reverse Voltage Working Peak Reverse Voltage DC Blocking Voltage is 1000 V
  • RMS Reverse Voltage is 700 V

 

 

Pricing Section
Stock:
29,545
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.19
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.186
50
$0.0828
100
$0.0717
500
$0.0514
1,500+
$0.0409