text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,069,623

On Order: 0
Factory Stock:Factory Stock: 1,040,000
Factory Lead Time: 5 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0256
100 $0.0231
250 $0.0226
500 $0.0222
1,500+ $0.0217
Total:

$0.05

USD
Attributes
Attributes Table
Type Glass Passivated
Configuration Single
Average Rectified Current-Max 1A
Forward Voltage 0.93V
Reverse Voltage-Max [Vrrm] 1000V
Reverse Current-Max 10µA
Peak Current-Max 30A
Operating Temp Range -65°C to +175°C
Features and Applications

This standard rectifier is designed for general purpose, low power applications.

Features:

  • Case: Epoxy, Molded
  • Weight: 0.4 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 260 C Max. for 10 Seconds, 1/16 from case
  • Shipped in plastic bags, 1000 per bag
  • Available Tape and Reeled, 5000 per reel, by adding a "RL" suffix to the part number
  • Available in Fan-Fold Packaging, 3000 per box, by adding a "FF" suffix to the part number
  • Polarity: Cathode Indicated by Polarity Band
  • Marking: 1N4001, 1N4002, 1N4003, 1N4004, 1N4005, 1N4006, 1N4007
  • Pb-Free Packages are Available