text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 28,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.37
250 $0.152
500 $0.14
1,000 $0.129
2,500+ $0.116
Total:

$0.74

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Forward Voltage 1.2V
Reverse Voltage-Max [Vrrm] 400V
Reverse Current-Max 5µA
Peak Current-Max 50A