text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,800

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.43
100 $0.26
250 $0.235
500 $0.22
750+ $0.21
Total:

$0.43

USD
Attributes
Attributes Table
Average Rectified Current-Max 3A
Forward Voltage 1.2V
Reverse Voltage-Max [Vrrm] 400V
Reverse Current-Max 5µA
Peak Current-Max 200A
Features and Applications

Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors. 

The 1N5400 thru 1N5408 series of low leakage current, general purpose plastic rectifiers is offered in the DO-201AD package. The 1N5400 thru 1N5408 series can be used for general purpose rectification of power supplies, inverters, converters and freewheeling diodes applications.