text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 7,500
Multiple Of: 500
Quantity Web Price
500 $0.0666
2,000 $0.0603
7,500 $0.0593
20,000 $0.0586
50,000+ $0.0579
Total:

$444.75

USD
Attributes
Attributes Table
Average Rectified Current-Max 3A
Forward Voltage 1V
Reverse Voltage-Max [Vrrm] 600V
Reverse Current-Max 10µA
Peak Current-Max 200A
Features and Applications

The Standard Recovery Rectifier is designed for use in power supplies and other applications.

Features:

  • High Current to Small Size
  • High Surge Current Capability
  • Low Forward Voltage Drop
  • Void-Free Economical Plastic Package
  • Available in Volume Quantities
  • Plastic Meets UL 94V-0 for Flammability
  • Mechanical Characteristics:
  • Case: Epoxy, Molded
  • Weight: 1.1 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead and Mounting Surface Temperature for Soldering Purposes: 220°C Max. for 10 Seconds, 1/16" from case
  • Polarity: Cathode Indicated by Polarity Band
  • Marking: 1N5400, 1N5401, 1N5402, 1N5404, 1N5406, 1N5407, 1N5408