text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 7,500
Multiple Of: 500
Quantity Web Price
500 $0.0858
2,000 $0.0762
7,500 $0.0747
20,000 $0.0736
50,000+ $0.0725
Total:

$560.25

USD
Attributes
Attributes Table
Average Rectified Current-Max 3A
Forward Voltage 1V
Reverse Voltage-Max [Vrrm] 1000V
Reverse Current-Max 10µA
Peak Current-Max 200A