text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 22,800

On Order:Order inventroy details 10,800
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,200
Multiple Of: 1,200
Quantity Web Price
1,200 $0.106
3,600 $0.075
12,000 $0.071
24,000 $0.069
48,000+ $0.067
Total:

$127.20

USD
Attributes
Attributes Table
Average Rectified Current-Max 3A
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 1000V
Reverse Current-Max 5µA
Peak Current-Max 125A