text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6481-E3/96

1N6481 Series 400 V 1 A 10 uA SMT Glass Passivated Junction Rectifier - DO-213AB

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1833
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Peak Current-Max: 30A
Package Style:  DO-213AB
Mounting Method: Surface Mount
Pricing Section
Stock
12,200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.35
USD
Quantity
Web Price
1
$0.345
100
$0.195
250
$0.174
500
$0.16
750+
$0.152
Product Variant Information section