text.skipToContent text.skipToNavigation

Manufacturer Part #

6A4-TP

6A4 Series 400 V 6 A Through Hole General Purpose Rectifier - R6

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 1828
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 6A
Forward Voltage: 0.95V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Peak Current-Max: 400A
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Stock
5,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
Quantity
Web Price
1
$0.41
25
$0.285
50
$0.265
100
$0.25
250+
$0.225
Product Variant Information section