text.skipToContent text.skipToNavigation

Manufacturer Part #

6A6G-TP

Tape&Reel; 500pcs/Reel ,moq=1000 L/T:8-12W

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 6A
Forward Voltage: 1V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 10µA
Diode Capacitance-Max: 100pF
Peak Current-Max: 200A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  R-6
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Total
$91.50
USD
Quantity
Web Price
500+
$0.183
Product Variant Information section