text.skipToContent text.skipToNavigation

Manufacturer Part #

DSA1-16D

DSA1 Series 1600 V 2.3 A 1.34 V Rectifier Diode DS1

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSA1-16D - Technical Attributes
Attributes Table
Average Rectified Current-Max: 2.3A
Forward Voltage: 1.34V
Reverse Voltage-Max [Vrrm]: 1600V
Reverse Current-Max: 0.7mA
Peak Current-Max: 110A
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$338.00
USD
Quantity
Unit Price
100
$3.38
200
$3.35
300
$3.33
400
$3.32
500+
$3.28
Product Variant Information section