text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.155
6,000 $0.137
9,000 $0.136
12,000+ $0.135
Total:

$465.00

USD
Attributes
Attributes Table
Average Rectified Current-Max 2A
Forward Voltage 0.98V
Reverse Voltage-Max [Vrrm] 200V
Reverse Current-Max 1µA
Peak Current-Max 50A