text.skipToContent text.skipToNavigation

Manufacturer Part #

GL41G-E3/96

GL41G Series 400 V 1A Surface Mount Glass Passivated Junction Rectifier-DO-213AB

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 10µA
Package Style:  DO-213AB
Mounting Method: Surface Mount
Features & Applications
The GL41G-E3/96 is a Glass passivated junction rectifier with average rectified forward current of 1 A and reverse voltage of 400 V. Available in DO-213AB package.

Features:

  • Superectifier structure for high reliability condition
  • Ideal for automated placement
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets environmental standard MIL-S-19500
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • AEC-Q101 qualified

Applications:

  • Power supplies
  • Inverters
  • Converters
  • Freewheeling diodes application
  • Consumer
  • Automotive and telecommunication
Pricing Section
Stock:
2,485
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.37
USD
Quantity
Web Price
1
$0.37
50
$0.21
100
$0.192
250
$0.168
500+
$0.152