text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 6,000
Quantity Web Price
1 $0.265
500 $0.0801
750 $0.0741
1,500 $0.0649
5,000+ $0.0515
Total:

$0.26

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 1000V
Reverse Current-Max 5µA
Peak Current-Max 30A
Features and Applications

The GS1ME-TP is a low thermal resistance silicon rectifier with 1 Amp average foward current.

Features:

  • High Temp Soldering: 260°C for 10 Seconds At Terminals
  • Low Thermal Resistance
  • Lead Free Finish/RoHS Compliant
  • Easy pick and place 
  • Epoxy meets UL94V-0 flammablity rating
  • Moisture Sensitivity Level 1

Maximum Ratings:

  • Operating Temperature: -55°C to +150°C
  • Storage Temperature: -55°C to +150°C
  • Maximum Resistance; 15°C/W Junction To Lead

Applications:

  • Industrial
  • Automotive