text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 35,000
Factory Lead Time: 14 Weeks
Minimum Order: 10,000
Multiple Of: 5,000
Quantity Web Price
5,000+ $0.06
Total:

$600.00

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 1000V
Reverse Current-Max 5µA
Peak Current-Max 30A