text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 792,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.38
250 $0.0854
500 $0.084
750 $0.0831
1,500+ $0.0817
Total:

$0.76

USD
Attributes
Attributes Table
Average Rectified Current-Max 0.7A
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 400V
Reverse Current-Max 10µA
Peak Current-Max 25A