text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1J-E3/61T

RS1J Series 600 V 1 A Surface Mount Fast Switching Rectifier - DO-214AC (SMA)

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
99,800
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$0.40
USD
Quantity
Web Price
1
$0.40
50
$0.189
100
$0.165
250
$0.138
500+
$0.121