text.skipToContent text.skipToNavigation

Manufacturer Part #

S07M-GS08

S07M Series 1000 V 1.5 A SMT Standard Recovery Rectifier - DO-219AB (SMF)

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1837
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 10µA
Peak Current-Max: 25A
Package Style:  DO-219AB (SMF)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.46
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.46
100
$0.194
250
$0.163
500
$0.143
1,500+
$0.117
Product Variant Information section