text.skipToContent text.skipToNavigation

Manufacturer Part #

S1DB-13-F

S1D Series 200 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AA

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1901
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Peak Current-Max: 30A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The S1DB-13-F is a part of S1DB Series 200 V 1 A Surface Mount Glass Passivated Rectifier. It has an operating temperature range -65 °C to +150 °C and it is available in DO-214AA Package.

Features:

  • Glass Passivated Die Construction for High Reliability
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
  • Qualified to AEC-Q101 Standards for High Reliability
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.37
USD
Quantity
Web Price
1
$0.37
50
$0.175
100
$0.153
500
$0.112
1,500+
$0.0904