text.skipToContent text.skipToNavigation

Manufacturer Part #

S1DTR

S1D Series 200 V 1 A Surface Mount Glass Passivated Rectifier - DO-214AC

Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 1801
Product Specification Section
Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 2.5µs
Reverse Current-Max: 5µA
Diode Capacitance-Max: 15pF
Peak Current-Max: 30A
Operating Temp Range: -65°C to +175°C
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock
57,500
Minimum Order:
2,500
Multiple Of:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$35.25
USD
Quantity
Web Price
5,000
$0.0141
20,000
$0.0133
50,000
$0.0128
125,000
$0.0123
200,000+
$0.0121
Product Variant Information section