text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 90,000
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 7,500
Multiple Of: 7,500
Quantity Web Price
7,500 $0.0231
22,500 $0.0206
37,500 $0.0205
112,500 $0.0202
187,500+ $0.0201
Total:

$173.25

USD
Attributes
Attributes Table
Average Rectified Current-Max 1A
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 400V
Reverse Current-Max 1µA
Peak Current-Max 40A
Features and Applications

The S1G-E3/5AT is a Surface Mount Glass Passivated Rectifier. It is available in a DO-214AC (SMA) package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Switching Power supplies
  • Converters
  • Inverters
  • Freewheeling diodes

View the list of available S1G-E3 Series of Standard Rectifiers