text.skipToContent text.skipToNavigation

Manufacturer Part #

S1G-E3/5AT

S1G Series 1 A 400 V Surface Mount Glass Passivated Rectifier - DO-214AC

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1805
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Peak Current-Max: 40A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features and Applications

The S1G-E3/5AT is a Surface Mount Glass Passivated Rectifier. It is available in a DO-214AC (SMA) package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Switching Power supplies
  • Converters
  • Inverters
  • Freewheeling diodes

View the list of available S1G-E3 Series of Standard Rectifiers

Pricing Section
Stock
161,390
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$0.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.25
500
$0.0825
1,000
$0.0728
2,500
$0.0618
5,000+
$0.0546
Product Variant Information section