text.skipToContent text.skipToNavigation

Manufacturer Part #

S1GHE3_A/I

S1G Series 2 A 400 V 50 ns Surface Mount Ultrafast Rectifier - DO-214AC

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Current-Max: 1µA
Peak Current-Max: 40A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,382,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
1,892,377
Factory Lead Time:
8 Weeks
Total
$0.41
USD
Quantity
Web Price
1
$0.41
50
$0.19
100
$0.165
500
$0.12
3,000+
$0.0843