text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 1,126

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.315
100 $0.128
250 $0.111
500 $0.0993
1,000+ $0.089
Total:

$0.63

USD
Attributes
Attributes Table
Type Glass Passivated
Configuration Single
Average Rectified Current-Max 1A
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 1000V
Reverse Recovery Time-Max 1.8µs
Reverse Current-Max 5µA
Diode Capacitance-Max 12pF
Average Forward Current-Max 1A
Peak Current-Max 30A
Operating Temp Range -55°C to +150°C
Moisture Sensitivity Level 1
Features and Applications

The S1M-E3/61T is a Glass Passivated Rectifier with low forward voltage drop
and average rectified forward current of 1 A.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • Power supplies
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Automotive
  • Telecommunication