text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 230,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0513
100 $0.0342
250 $0.0315
500 $0.0296
1,500+ $0.0269
Total:

$0.10

USD
Attributes
Attributes Table
Type Glass Passivated
Configuration Single
Average Rectified Current-Max 1A
Forward Voltage 1.1V
Reverse Voltage-Max [Vrrm] 1000V
Reverse Recovery Time-Max 2.5µs
Reverse Current-Max 5µA
Diode Capacitance-Max 15pF
Peak Current-Max 30A
Operating Temp Range -65°C to +175°C