text.skipToContent text.skipToNavigation

Manufacturer Part #

S2D-13-F

S2D Series 200 V 1.5 A Surface Mount Glass Passivated Rectifier - SMB

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 5µA
Peak Current-Max: 50A
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
102,000
Factory Lead Time:
5-10 Days
Total
$0.44
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.44
50
$0.225
100
$0.198
500
$0.15
1,500+
$0.124