text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 35,250

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.45
50 $0.24
100 $0.225
250 $0.205
500+ $0.189
Total:

$0.90

USD
Attributes
Attributes Table
Average Rectified Current-Max 1.5A
Forward Voltage 1.15V
Reverse Voltage-Max [Vrrm] 1000V
Reverse Current-Max 1µA
Peak Current-Max 50A
Features and Applications

The S2M-E3/52T is a Glass passivated rectifier with average rectified forward current of 1.5 A and reverse voltage of 1000 V. Available in DO-214AA package.

Features:

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified

Applications:

  • General purpose rectification of power supplies
  • Inverters
  • Converters
  • Freewheeling diodes for consumer
  • Automotive and telecommunication