text.skipToContent text.skipToNavigation

Manufacturer Part #

S3A-TP

S3A Series 3 A 50 V Surface Mount Silicon Rectifier - DO-214AB

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 1938
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
6,000
Minimum Order:
3,000
Multiple Of:
3,000
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$333.00
USD
Quantity
Web Price
3,000
$0.111
9,000
$0.11
12,000
$0.109
30,000
$0.108
45,000+
$0.107
Product Variant Information section