text.skipToContent text.skipToNavigation

Manufacturer Part #

S3AB-13-F

S3AB Series 50 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA

Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 1803
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.15V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Current-Max: 10µA
Peak Current-Max: 100A
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock:
9,549
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.47
USD
Quantity
Web Price
1
$0.47
50
$0.25
100
$0.225
500
$0.175
1,500+
$0.147