text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 108,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.25
100 $0.145
250 $0.13
500 $0.12
1,500+ $0.105
Total:

$0.50

USD
Attributes
Attributes Table
Average Rectified Current-Max 3A
Forward Voltage 1.15V
Reverse Voltage-Max [Vrrm] 400V
Reverse Current-Max 10µA
Peak Current-Max 100A