text.skipToContent text.skipToNavigation

Manufacturer Part #

S3M

S3M Series 1000 V 100 A Surface Mount General Purpose Rectifier - DO-214AB

Mfr. Name: ON Semiconductor
Standard Pkg:
Date Code: 1936
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 5µA
Peak Current-Max: 100A
Package Style:  SMC (DO-214AB)
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.46
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.46
50
$0.24
100
$0.21
500
$0.161
1,500+
$0.134