text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 24,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.11
6,000 $0.0965
9,000 $0.0959
12,000+ $0.0955
Total:

$330.00

USD
Attributes
Attributes Table
Type Glass Passivated
Configuration Single
Average Rectified Current-Max 3A
Forward Voltage 1.2V
Reverse Voltage-Max [Vrrm] 1000V
Reverse Recovery Time-Max 2.5µs
Reverse Current-Max 5µA
Diode Capacitance-Max 60pF
Peak Current-Max 100A
Operating Temp Range -65°C to +150°C