text.skipToContent text.skipToNavigation

Manufacturer Part #

S3MBTR

S3MB Series 1000 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AA

Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 1746
Product Specification Section
Technical Attributes
Attributes Table
Type: Glass Passivated
Configuration: Single
Average Rectified Current-Max: 3A
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 2.5µs
Reverse Current-Max: 5µA
Diode Capacitance-Max: 60pF
Peak Current-Max: 100A
Operating Temp Range: -65°C to +150°C
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Stock
21,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.47
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.47
250
$0.186
500
$0.165
750
$0.154
1,500+
$0.137
Product Variant Information section