text.skipToContent text.skipToNavigation

Manufacturer Part #

S8KC-13

S8KC Series 8 A 800 V Glass Passivated Rectifier Surface Mount - DO-214AB

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Forward Voltage: 0.985V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 10µA
Peak Current-Max: 200A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
5,900
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.62
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.615
50
$0.49
100
$0.47
500
$0.425
1,500+
$0.40