text.skipToContent text.skipToNavigation

Manufacturer Part #

S8KC-13

S8KC Series 8 A 800 V Glass Passivated Rectifier Surface Mount - DO-214AB

Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 8A
Forward Voltage: 0.985V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 10µA
Peak Current-Max: 200A
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$765.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.255
6,000
$0.24
9,000+
$0.23