text.skipToContent text.skipToNavigation

Manufacturer Part #

SA2M-E3/5AT

SA2M-E3 Series 1000 V 2 A Surface Mount Glass Passivated Rectifier - DO-214AC

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 1943
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 2A
Forward Voltage: 0.954V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Current-Max: 3µA
Peak Current-Max: 55A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
7,500
Multiple Of:
7,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Total
$356.25
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
7,500
$0.0475
15,000
$0.0471
30,000
$0.0466
37,500+
$0.0465
Product Variant Information section