text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR40U60CT

SBR Series 60 V Through Hole Rectifier - TO-220-3

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Configuration: Dual
Average Rectified Current-Max: 20A
Forward Voltage: 0.6V
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 0.5mA
Peak Current-Max: 280A
Operating Temp Range: -65°C to +150°C
Pricing Section
Stock:
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
150
Factory Lead Time:
12 Weeks
Total
$74.50
USD
Quantity
Web Price
50+
$1.49
Product Variant Information section