text.skipToContent text.skipToNavigation

Manufacturer Part #

SK38A-TP

SK38A Series 800 V 3 A Surface Mount Glass Passivated Rectifier - DO-214AC

Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 1934
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Forward Voltage: 0.85V
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 0.5mA
Peak Current-Max: 100A
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$321.00
USD
Quantity
Web Price
3,000
$0.107
6,000
$0.106
9,000
$0.106
12,000
$0.105
15,000+
$0.105
Product Variant Information section