text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4148W-TP

1N4148W Series 100 V 150 mA 4 ns SMT High Speed Switching Diode - SOD-123

Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 1652
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 50µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 400mW
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 0.15A
Peak Current-Max: 2A
Operating Temp Range: -65°C to +150°C
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The 1N4148W-TP is a high speed switching diode with 400 mW power dissipation.

Features:

  • Fast switching speed
  • Surface Mount Package Ideally Suited for Automatic Insertion
  • High conductance
  • Lead Free Finish/Rohs Compliant
  • Epoxy meets UL 94 V-0 flammability rating
  • Moisture Sensitivity Level 1

Applications:

  • For general purpose switching applications
Pricing Section
Stock:
489
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.13
USD
Quantity
Web Price
1
$0.127
50
$0.0552
100
$0.0476
500
$0.0337
1,500+
$0.0266