text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4153UR-1

1N4123UR Series 50 V 150 A Sealed Metallurgically Bonded Single Diode-DO-213AA

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code: 1615
Product Specification Section
Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 50nA
Forward Voltage: 0.88V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 4ns
Diode Capacitance-Max: 2pF
Average Forward Current-Max: 150mA
Peak Current-Max: 2A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-213AA
Mounting Method: Surface Mount
Pricing Section
Stock
0
Minimum Order:
1,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
5,364
Factory Lead Time:
5-10 Days
Total
$1,500.00
USD
Quantity
Web Price
1
$1.86
30
$1.67
100
$1.61
300
$1.56
1,000+
$1.50
Product Variant Information section