text.skipToContent text.skipToNavigation

Manufacturer Part #

1N914

1N914 Series 75 V 0.2 A Axial Glass Switching Diode - DO-35

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Type: Herametically Sealed
Configuration: Single
Reverse Current-Max: 0.5µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 75V
Reverse Recovery Time-Max: 5ns
Diode Capacitance-Max: 2.8pF
Average Forward Current-Max: 200mA
Peak Current-Max: 2A
Operating Temp Range: -65°C to +175°C
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
3,945
Factory Lead Time:
5-10 Days
Total
$745.00
USD
Quantity
Web Price
1
$1.19
40
$0.89
150
$0.805
400
$0.745
1,500+
$0.67
Product Variant Information section